Vishay 680 μF Capacitor 63V dc, Through Hole Axial
- RS Stock No.:
- 280-3269
- Mfr. Part No.:
- MAL202118681E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5 units)*
SGD24.13
(exc. GST)
SGD26.30
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | SGD4.826 | SGD24.13 |
| 10 - 20 | SGD4.482 | SGD22.41 |
| 25 - 45 | SGD4.138 | SGD20.69 |
| 50 - 95 | SGD3.794 | SGD18.97 |
| 100 + | SGD3.38 | SGD16.90 |
*price indicative
- RS Stock No.:
- 280-3269
- Mfr. Part No.:
- MAL202118681E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 15mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 890mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 8000 h | |
| Standards/Approvals | IEC 60384-4/EN 130300 | |
| Lead Pitch | 35mm | |
| Leakage Current | 90μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.199Ω | |
| Series | 021 ASM | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 15mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 890mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 8000 h | ||
Standards/Approvals IEC 60384-4/EN 130300 | ||
Lead Pitch 35mm | ||
Leakage Current 90μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.199Ω | ||
Series 021 ASM | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 680 μF Capacitor 63 V dc, Through Hole - MAL202118681E3 Axial
- Vishay 220 μF Aluminium Capacitor 63 V dc, Through Hole Axial
- Vishay 220 μF Capacitor 63 V dc, Through Hole Axial
- Vishay 2.2 μF Capacitor 63 V dc, Through Hole Axial
- Vishay 4.7 μF Capacitor 63 V dc, Through Hole Axial
- Vishay 1500 μF Capacitor 63 V dc, Through Hole Axial
- Vishay 33 μF Capacitor 63 V dc, Through Hole Axial
- Vishay 150 μF Capacitor 63 V dc, Through Hole Axial
