Panasonic 220 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

SGD4.95

(exc. GST)

SGD5.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 24 June 2026
  • Plus 2,000 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40SGD0.495SGD4.95
50 - 90SGD0.479SGD4.79
100 - 190SGD0.461SGD4.61
200 +SGD0.445SGD4.45

*price indicative

RS Stock No.:
240-3841
Distrelec Article No.:
304-40-746
Mfr. Part No.:
EEUFC1V221B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tape

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

755mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Lead Pitch

5mm

Tolerance

±20 %

Series

FC-A

Automotive Standard

AEC-Q200

Dissipation Factor

8%

COO (Country of Origin):
MY
The Panasonic FC-A series 220μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 35V.

Endurance : 105 ℃ 1000 h to 5000 h

Low impedance

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy