Recently searched

    Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEHAZA1J330B

    Bulk discount available

    Subtotal (1 tape of 2 units)*

    SGD3.84

    (exc. GST)

    SGD4.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    In Stock
    • 956 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Tape*
    2 - 8SGD1.92SGD3.84
    10 - 38SGD1.865SGD3.73
    40 - 98SGD1.75SGD3.50
    100 - 198SGD1.59SGD3.18
    200 +SGD1.40SGD2.80

    *price indicative

    Packaging Options:
    RS Stock No.:
    210-5627
    Mfr. Part No.:
    EEHAZA1J330B
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    33µF

    Voltage

    63V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Hybrid

    Dimensions

    8 (Dia.) x 9.5 x 0.6mm

    Length

    9.5mm

    Diameter

    8mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    3.5mm

    Tolerance

    ±20%

    Series

    ZA-A

    Automotive Standard

    AEC-Q200

    Polarised

    Polar

    Related links