EPCOS 4700 μF Capacitor 100V dc, Snap-in
- RS Stock No.:
- 209-8630
- Mfr. Part No.:
- B41231B9478M060
- Manufacturer:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD11.37
(exc. GST)
SGD12.39
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 148 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD11.37 |
| 5 - 9 | SGD8.79 |
| 10 - 29 | SGD8.04 |
| 30 + | SGD7.48 |
*price indicative
- RS Stock No.:
- 209-8630
- Mfr. Part No.:
- B41231B9478M060
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 100V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 5.8A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 10mm | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Automotive Standard | No | |
| Series | B41231 | |
| Tolerance | ±20 % | |
| Leakage Current | 0μA | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 100V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 5.8A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Lead Pitch 10mm | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Automotive Standard No | ||
Series B41231 | ||
Tolerance ±20 % | ||
Leakage Current 0μA | ||
Dissipation Factor 0.15% | ||
- COO (Country of Origin):
- CN
The EPCOS Capacitor Aluminium Snap In 4700uF with 100V.PVC is 6mm Terminals.
High ripple current capability
RoHS-compatible
Useful life of 2000 h at 105 °C
Related links
- EPCOS 4700 μF Capacitor 100 V dc, Snap-in - B41231B9478M060
- EPCOS 4700 μF Capacitor 100 V dc, Snap-in
- EPCOS 4700 μF Capacitor 100 V dc, Snap-in - B41252A9478M060
- EPCOS 4700 μF Capacitor 100 V dc, Snap-in - B41231A9478M060
- Vishay 4700 μF Capacitor 100 V dc, Snap-in
- KEMET 4700 μF Capacitor 100 V dc, Snap-in
- Nichicon 4700 μF Capacitor 100 V dc, Snap-in
- EPCOS 1000 μF Capacitor 100 V dc, Snap-in
