- RS Stock No.:
- 185-8594
- Mfr. Part No.:
- ALC70A562DF100
- Manufacturer:
- KEMET
200 In stock for delivery within 4 working days
Added
Price Each (In a Tray of 100)
SGD13.231
(exc. GST)
SGD14.422
(inc. GST)
Units | Per unit | Per Tray* |
100 - 200 | SGD13.231 | SGD1,323.10 |
300 - 400 | SGD12.735 | SGD1,273.50 |
500 + | SGD11.939 | SGD1,193.90 |
*price indicative |
- RS Stock No.:
- 185-8594
- Mfr. Part No.:
- ALC70A562DF100
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Applications - Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5600µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 Dia. x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 24000h |
Tolerance | ±20% |
Polarised | Polar |
Equivalent Series Resistance | 51mΩ |
Ripple Current | 8.76A |
Series | ALC70 |
Leakage Current | 3.36 mA |