- RS Stock No.:
- 173-9402
- Mfr. Part No.:
- A759MX447M1HAAE028
- Manufacturer:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 2)
SGD4.78
(exc. GST)
SGD5.21
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | SGD4.78 | SGD9.56 |
10 - 48 | SGD3.985 | SGD7.97 |
50 - 98 | SGD3.505 | SGD7.01 |
100 - 198 | SGD3.185 | SGD6.37 |
200 + | SGD2.87 | SGD5.74 |
*price indicative |
- RS Stock No.:
- 173-9402
- Mfr. Part No.:
- A759MX447M1HAAE028
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMETs A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).
Through-hole form factor
High Voltage
Low impedance
High ripple current
125°C/2,000 hours
High Voltage
Low impedance
High ripple current
125°C/2,000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 440µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 Dia. x 18mm |
Height | 18mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Equivalent Series Resistance | 28mΩ |
Series | A759 |
Ripple Current | 6.01A |
Leakage Current | 3.3 mA |
Polarised | Polar |
Dissipation Factor | 12% |