Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UVY1E221MED
RS Stock No.:
173-3115
Mfr. Part No.:
UVY1E221MED
Manufacturer:
Nichicon
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
173-3115
Mfr. Part No.:
UVY1E221MED
Manufacturer:
Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
VY Series ALUMINUM ELECTROLYTIC CAPACITORS Data Sheet
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Attribute
Value
Capacitance
220µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2.5mm
Series
VY
Ripple Current
200mA
Leakage Current
165 μA
Tolerance
±20%