- RS Stock No.:
- 172-5479
- Mfr. Part No.:
- MAL214658122E3
- Manufacturer:
- Vishay
100 In stock for delivery within 4 working days
Added
Price Each (In a Box of 100)
SGD5.354
(exc. GST)
SGD5.836
(inc. GST)
Units | Per unit | Per Box* |
100 - 200 | SGD5.354 | SGD535.40 |
300 - 400 | SGD5.154 | SGD515.40 |
500 + | SGD4.832 | SGD483.20 |
*price indicative |
- RS Stock No.:
- 172-5479
- Mfr. Part No.:
- MAL214658122E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 1200µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lifetime | 6000h |
Lead Pitch | 7.5mm |
Ripple Current | 2.6A |
Series | 146 RTI |
Leakage Current | 759 μA |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |