- RS Stock No.:
- 171-1117
- Mfr. Part No.:
- B43560A5338M
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 171-1117
- Mfr. Part No.:
- B43560A5338M
- Manufacturer:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B43560 Series
High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 450V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.9 (Dia.) x 130.7mm |
Height | 130.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 76.9mm |
Maximum Operating Temperature | +105°C |
Lifetime | 6000h |
Tolerance | ±20% |
Equivalent Series Resistance | 37mΩ |
Series | B43560 |
Ripple Current | 11.2A |