CHEMI-CON 680 μF Capacitor 200V dc, Snap-in
- RS Stock No.:
- 170-0700
- Mfr. Part No.:
- EKMS201VSN681MP40S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 200 units)*
SGD915.40
(exc. GST)
SGD997.80
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | SGD4.577 | SGD915.40 |
*price indicative
- RS Stock No.:
- 170-0700
- Mfr. Part No.:
- EKMS201VSN681MP40S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 200V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Height | 42.5mm | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.9A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Series | KMS | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 200V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Height 42.5mm | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.9A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Series KMS | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 0.15% | ||
- COO (Country of Origin):
- MY
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Related links
- CHEMI-CON 680 μF Capacitor 200V dc, Snap-in - EKMS201VSN681MP40S
- CHEMI-CON 680 μF Capacitor 200V dc, Snap-in
- CHEMI-CON 680 μF Capacitor 200V dc, Snap-in - EKMQ201VSN681MP40S
- CHEMI-CON 820 μF Capacitor 200V dc, Snap-in
- CHEMI-CON 390 μF Capacitor 200V dc, Snap-in
- CHEMI-CON 390 μF Capacitor 200V dc, Snap-in - EKMQ201VSN391MP25S
- CHEMI-CON 560 μF Capacitor 200V dc, Snap-in
- CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in
