- RS Stock No.:
- 170-0493
- Mfr. Part No.:
- EKY-160ELL471MJC5S
- Manufacturer:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 170-0493
- Mfr. Part No.:
- EKY-160ELL471MJC5S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
KY Series
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 x 12.5mm |
Length | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Series | KY |
Tolerance | ±20% |
Leakage Current | 75.2 μA |
Ripple Current | 865mArms |
Equivalent Series Resistance | 80mΩ |