- RS Stock No.:
- 169-3628
- Mfr. Part No.:
- NRZJ102M10V8X20F
- Manufacturer:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3628
- Mfr. Part No.:
- NRZJ102M10V8X20F
- Manufacturer:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRZJ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 10000h |
Ripple Current | 1.96A |
Equivalent Series Resistance | 40mΩ |
Series | NRZJ |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
Tolerance | ±20% |