Nichicon 220 μF Capacitor 400V dc, Snap-in
- RS Stock No.:
- 167-1438
- Mfr. Part No.:
- LGG2G221MELA30
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 bag of 250 units)*
SGD1,199.50
(exc. GST)
SGD1,307.50
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | SGD4.798 | SGD1,199.50 |
*price indicative
- RS Stock No.:
- 167-1438
- Mfr. Part No.:
- LGG2G221MELA30
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 30mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Capacitor Ripple Current | 850mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 880μA | |
| Series | GG | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Capacitor Ripple Current 850mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 880μA | ||
Series GG | ||
Dissipation Factor 15% | ||
Nichicon Ultra-Small Snap-In, GG Series
Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in Terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing
Snap-In terminals
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free Terminal plating
Related links
- Nichicon 220 μF Capacitor 400V dc, Snap-in - LGG2G221MELA30
- Nichicon 220 μF Capacitor 400V dc, Snap-in
- Nichicon 220 μF Capacitor 400V dc, Snap-in - LGU2G221MELZ
- Nichicon 220 μF Capacitor 400V dc, Snap-in - LGJ2G221MELC20
- Nichicon 220 μF Capacitor 400V dc, Snap-in - LGR2G221MELC30
- Nichicon 220 μF Capacitor 400V dc, Snap-in - LGU2G221MELC
- Nichicon 220 μF Capacitor 400V dc, Snap-in - LGL2G221MELZ30
- Nichicon 220 μF Capacitor 400V dc, Snap-in - LLS2G221MELA
