Nichicon 330 μF Capacitor 16V dc, Surface Solder - UWZ1C331MCL1GS
- RS Stock No.:
- 167-1373
- Mfr. Part No.:
- UWZ1C331MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD163.00
(exc. GST)
SGD177.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | SGD0.326 | SGD163.00 |
*price indicative
- RS Stock No.:
- 167-1373
- Mfr. Part No.:
- UWZ1C331MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 195mA | |
| Leakage Current | 52.8μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Series | WZ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 195mA | ||
Leakage Current 52.8μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Series WZ | ||
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
Related links
- Nichicon 330 μF Capacitor 16V dc, Surface Solder - UWZ1C331MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUB1C101MNL1GS
- Nichicon 33 μF Capacitor 16V dc, Surface Solder - UWD1C330MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder
- Nichicon 220 μF Capacitor 16V dc, Surface Solder
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UWT1C221MCL1GS
- Nichicon 22 μF Capacitor 16V dc, Surface Solder - UUD1C220MCL1GS
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UCM1C221MCL1GS
