- RS Stock No.:
- 163-7056
- Mfr. Part No.:
- 865080142007
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 15/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 1000)
SGD0.159
(exc. GST)
SGD0.173
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 2000 | SGD0.159 | SGD159.00 |
3000 - 4000 | SGD0.153 | SGD153.00 |
5000 + | SGD0.144 | SGD144.00 |
*price indicative |
- RS Stock No.:
- 163-7056
- Mfr. Part No.:
- 865080142007
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 5.35mm |
Height | 5.35mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 1.4mm |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 8.25 μA |
Ripple Current | 160mA |
Series | WCAP-ASLI |
Dissipation Factor | 24 |