Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Wurth Elektronik 39μF Electrolytic Capacitor 50V dc, Through Hole - 860160673014

RS Stock No.:
163-6854
Mfr. Part No.:
860160673014
Manufacturer:
Wurth Elektronik
Wurth Elektronik

This image is representative of the product range

View all Aluminium Capacitors
Temporarily out of stock - back order for despatch 17/08/2022, delivery within 4 working days from despatch date
Add to Basket
units

Added

Price Each (In a Box of 1500)

SGD0.236

(exc. GST)

SGD0.253

(inc. GST)

unitsPer unitPer Box*
1500 +SGD0.236SGD354.00
*price indicative
RS Stock No.:
163-6854
Mfr. Part No.:
860160673014
Manufacturer:
Wurth Elektronik
COO (Country of Origin):
CN

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
CN

Product Details

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C



Features and Benefits




Specifications

AttributeValue
Capacitance39µF
Voltage50V dc
Mounting TypeThrough Hole
TechnologyElectrolytic
Dimensions6.3 (Dia.) x 11mm
Height11mm
Minimum Operating Temperature-55°C
Diameter6.3mm
Maximum Operating Temperature+105°C
Lifetime3000h
Lead Pitch2.5mm
Tolerance±20%
Ripple Current306mA
SeriesWCAP-ATLL
Leakage Current19.5 μA
Dissipation Factor10
Temporarily out of stock - back order for despatch 17/08/2022, delivery within 4 working days from despatch date
Add to Basket
units

Added

Price Each (In a Box of 1500)

SGD0.236

(exc. GST)

SGD0.253

(inc. GST)

unitsPer unitPer Box*
1500 +SGD0.236SGD354.00
*price indicative