- RS Stock No.:
- 163-6456
- Mfr. Part No.:
- 865250642008
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 15/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 1000)
SGD0.232
(exc. GST)
SGD0.253
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 2000 | SGD0.232 | SGD232.00 |
3000 - 4000 | SGD0.223 | SGD223.00 |
5000 + | SGD0.209 | SGD209.00 |
*price indicative |
- RS Stock No.:
- 163-6456
- Mfr. Part No.:
- 865250642008
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5.5 (Dia.) x 4.85mm |
Height | 4.85mm |
Minimum Operating Temperature | -40°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 1.4mm |
Ripple Current | 20mA |
Leakage Current | 11.75 μA |
Polarised | Polar |
Series | WCAP-ASNP |
Tolerance | ±20% |
Dissipation Factor | 15 |