CHEMI-CON 2200 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 146-8498
- Mfr. Part No.:
- ESMQ350ELL222ML25S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
SGD20.43
(exc. GST)
SGD22.27
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | SGD4.086 | SGD20.43 |
| 10 - 20 | SGD3.88 | SGD19.40 |
| 25 + | SGD3.686 | SGD18.43 |
*price indicative
- RS Stock No.:
- 146-8498
- Mfr. Part No.:
- ESMQ350ELL222ML25S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 26.5mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Series | SMQ | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 26.5mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Series SMQ | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Related links
- CHEMI-CON 2200 μF Capacitor 35V dc Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 35V dc Through Hole - ESMQ350ELL222ML25S Radial Lead
- CHEMI-CON 2200 μF Capacitor 35V dc Through Hole - EGPA350ELL222MU35S Radial Lead
- CHEMI-CON 2200 μF Capacitor 35V dc Through Hole - EGPA350ELL222ML30S Radial Lead
- CHEMI-CON 2200 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 50V dc Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 25V dc Through Hole - EGPA250ELL222MU25S Radial Lead
- CHEMI-CON 2200 μF Capacitor 50V dc Through Hole - EGPA500ELL222ML40S Radial Lead
