- RS Stock No.:
- 144-3956
- Mfr. Part No.:
- EKXG351ELL101MM25S
- Manufacturer:
- CHEMI-CON
305 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
SGD4.662
(exc. GST)
SGD5.082
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | SGD4.662 | SGD23.31 |
10 - 20 | SGD4.522 | SGD22.61 |
25 + | SGD4.386 | SGD21.93 |
*price indicative |
- RS Stock No.:
- 144-3956
- Mfr. Part No.:
- EKXG351ELL101MM25S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 350V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18.5 (Dia.) x 26.5mm |
Height | 26.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Ripple Current | 1575mArms |
Leakage Current | 1500 μA |
Polarised | Polar |
Tolerance | ±20% |
Series | KXG |
Dissipation Factor | 0.24% |