- RS Stock No.:
- 390-176
- Mfr. Part No.:
- EKRE6R3ELL101MF05D
- Manufacturer:
- CHEMI-CON
Discontinued product
- RS Stock No.:
- 390-176
- Mfr. Part No.:
- EKRE6R3ELL101MF05D
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 1000h |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 56mA |
Series | KRE |