- RS Stock No.:
- 104-398
- Mfr. Part No.:
- ALP20A153DE040
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 104-398
- Mfr. Part No.:
- ALP20A153DE040
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 40V dc |
Mounting Type | PCB Mount |
Technology | Aluminium Electrolytic |
Dimensions | 40 x 75mm |
Height | 75mm |
Length | 75mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/40V dc/Ir |
Leakage Current | 3.6 mA |
Series | ALP20 |
Polarised | Polar |
Tolerance | -10 → +30% |