CAE Groupe CAELIFLEX Actuator/Sensor Cable, 2 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath, 14 AWG
- RS Stock No.:
- 530-015
- Mfr. Part No.:
- 1020150
- Manufacturer:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 530-015
- Mfr. Part No.:
- 1020150
- Manufacturer:
- CAE Groupe
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Unshielded flexible control cables - CAELIFLEX series
CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.
Features and Benefits
Unshielded flexible control cables – black numbered + G / Y
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Colour-coded according to DIN VDE 0293
Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
Colour-coded according to DIN VDE 0293
Approvals
IEC 60332-1, NF C 32-070 cat 2
Specifications
Attribute | Value |
---|---|
Series | CAELIFLEX |
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 14 AWG |
Outer Diameter | 6.3mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | Euroclass Eca |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Conductor Resistance | 13.3 Ω/km |
Maximum Operating Temperature | +80°C |
Screen Type | Unscreened |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Minimum Bend Radius | 10 x D |