- RS Stock No.:
- 190-7054
- Mfr. Part No.:
- MAX7409EUA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-7054
- Mfr. Part No.:
- MAX7409EUA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim MAX7409 is 5th-order, lowpass, switched-capacitor filters (SCFs) operate from a single +5V. These device draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15kHz, making them ideal for low power post DAC filtering and anti aliasing applications.
Clock tuneable corner frequency is 1Hz to 15kHz
Single supply operation
Low power
Low output offset is ±4mV
Single supply operation
Low power
Low output offset is ±4mV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Filter Type | Low Pass Filter |
Maximum Order | 5th |
Architecture | Switched Capacitor |
Cut-off Frequency | 5kHz |
Package Type | μMAX |
Pin Count | 8 |
Series | MAX7409 |