The Panasonic B1 range of motors and geared motors breaks new ground with the drive integrated inside the motor frame. Available from 30 to 130W, the B1 range combines the benefits of DC performance with the robustness of AC motors. Using high efficiency brushless Panasonic Hyper technology based around hall-effect sensors in the motor giving feedback via sinusoidal waveform for speed holding and positioning. These compact motors remove the need for a panel mounted drive
Space saving with integrated drive Full torque from 30-3000rpm Motor speed range 100:1 CE/UL approved IP65 (excl. shaft foot anf lead wires) 10000 hours life with gearbox (oil seal rating)