- RS Stock No.:
- 424-190
- Mfr. Part No.:
- M61X6GT4GM1
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 424-190
- Mfr. Part No.:
- M61X6GT4GM1
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
6W 60x60mm Panasonic 3 Series Motors
Can easily be fitted together with Panasonic 3 Series 6W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
Note
Panasonic 3 Series 6W Motors can only be used with Panasonic 3 Series 6W Gearboxes.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
Specifications
Attribute | Value |
---|---|
Power Rating | 6 W |
AC Motor Type | Induction |
Supply Voltage | 230 V ac |
Phase | 1 |
Output Speed | 1250 rpm @ 230 V |
Number of Poles | 4 |
Width | 60mm |
Rotation | Reversible |
Length | 75mm |
Current Rating | 110 mA |
Maximum Output Torque | 0.048 Nm |
Dimensions | 75 x 60 x 60 mm |
Series | M61 |
Bearing Type | Ball |
Depth | 60mm |