- RS Stock No.:
- 424-087
- Mfr. Part No.:
- M9MZ90GK4CGA
- Manufacturer:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD435.91
(exc. GST)
SGD475.14
(inc. GST)
Units | Per unit |
1 + | SGD435.91 |
- RS Stock No.:
- 424-087
- Mfr. Part No.:
- M9MZ90GK4CGA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
90W 90x90mm Panasonic 3 Series Motors
Can easily be fitted together with Panasonic 3 Series 90W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
Note
Panasonic 3 Series 90W Motors can only be used with Panasonic 3 Series 90W Gearboxes.
This motor is for 415 volts Star only and can not be wired in delta
This motor is for 415 volts Star only and can not be wired in delta
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
Specifications
Attribute | Value |
---|---|
Power Rating | 90 W |
AC Motor Type | Induction |
Supply Voltage | 400 V ac |
Phase | 3 |
Output Speed | 1350 rpm @ 415 V |
Number of Poles | 4 |
Width | 90mm |
Current Rating | 310 mA |
Maximum Output Torque | 1.6 Nm |
Length | 155.5mm |
Rotation | Reversible |
Series | M9M |
Dimensions | 155.5 x 90 x 90 mm |
Bearing Type | Ball |
Depth | 90mm |