- RS Stock No.:
- 423-973
- Mfr. Part No.:
- M8MX25G4YGA
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 423-973
- Mfr. Part No.:
- M8MX25G4YGA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
25W 80x80mm Panasonic 3 Series Motors
Can easily be fitted together with Panasonic 3 Series 25W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
Note
Panasonic 3 Series 25W Motors can only be used with Panasonic 3 Series 25W Gearboxes.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
Specifications
Attribute | Value |
---|---|
Power Rating | 25 W |
AC Motor Type | Induction |
Supply Voltage | 230 V ac |
Phase | 3 |
Output Speed | 1320 rpm @ 230 V |
Number of Poles | 4 |
Width | 80mm |
Current Rating | 250 mA |
Rotation | Reversible |
Maximum Output Torque | 0.18 Nm |
Length | 96.3mm |
Series | M8M |
Dimensions | 96.3 x 80 x 80 mm |
Bearing Type | Ball |
Depth | 80mm |