- RS Stock No.:
- 717-922
- Mfr. Part No.:
- SD18-0081/CONT
- Manufacturer:
- Parvalux
Discontinued product
- RS Stock No.:
- 717-922
- Mfr. Part No.:
- SD18-0081/CONT
- Manufacturer:
- Parvalux
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SD18 Motor & M Model Gearbox Combinations
Single phase capacitor ac start and run motors, and single reduction worm gearbox combinations
All motors in this range are 240Vac
AC Single Phase and Worm Gearbox
Specifications
Attribute | Value |
---|---|
Power Rating | 150 W |
AC Motor Type | Induction |
Supply Voltage | 220 → 240 V |
Phase | 1 |
Output Speed | 270 rpm |
Gearhead Type | Worm |
Shaft Diameter | 12mm |
Shaft Length | 52mm |
Width | 120mm |
Length | 231mm |
Maximum Output Torque | 3.5 Nm |
Rotation | Reversible |
Depth | 141mm |
Dimensions | 231 x 120 x 141 mm |