- RS Stock No.:
- 877-3090
- Mfr. Part No.:
- VIPER26LN
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 877-3090
- Mfr. Part No.:
- VIPER26LN
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-Voltage AC-DC Converters, VIPerPlus Series, STMicroelectronics
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 23.5 V |
Maximum Output Voltage | 800 V |
Mounting Type | Through Hole |
Pin Count | 7 |
Dimensions | 10.16 x 8.26 x 4.95mm |
Package Type | PDIP |
Input Voltage Range | 11.5 → 23.5 V |
Current Limit | 0.74A |
Minimum Input Voltage | 11.5 V |
Maximum Operating Temperature | +150 °C |
Length | 10.16mm |
Width | 8.26mm |
Height | 4.95mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |
Output Voltage Range | 800 V |