- RS Stock No.:
- 167-7408
- Mfr. Part No.:
- BP5726-15
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7408
- Mfr. Part No.:
- BP5726-15
- Manufacturer:
- ROHM
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 220 V ac |
Maximum Output Voltage | 16 V |
Mounting Type | Through Hole |
Pin Count | 7 |
Maximum Output Current | 800mA |
Dimensions | 22.5 x 7.8 x 27.1mm |
Package Type | SIP |
Current Limit | 400mA |
Maximum Operating Temperature | +80 °C |
Length | 22.5mm |
Width | 7.8mm |
Height | 27.1mm |
Minimum Operating Temperature | -25 °C |
Minimum Output Current | 0mA |
Operating Temperature Range | -25 → +80 °C |
Output Voltage Range | 14 → 16 V |
Output Current Range | 0 → 800 mA |
Minimum Output Voltage | 14 V |