- RS Stock No.:
- 167-7222
- Mfr. Part No.:
- BP5090-12
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7222
- Mfr. Part No.:
- BP5090-12
- Manufacturer:
- ROHM
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | -195 V |
Maximum Output Voltage | -13.2 V |
Mounting Type | Through Hole |
Pin Count | 8 |
Maximum Output Current | 200mA |
Dimensions | 26.5 x 10 x 21.5mm |
Package Type | SIP |
Input Voltage Range | -113 → -195 V |
Current Limit | 200mA |
Minimum Input Voltage | -113 V |
Maximum Operating Temperature | +85 °C |
Length | 26.5mm |
Width | 10mm |
Height | 21.5mm |
Minimum Operating Temperature | -20 °C |
Minimum Output Voltage | -11.5 V |
Output Voltage Range | -11.5 → 13.2 V |
Operating Temperature Range | -20 → +85 °C |