- RS Stock No.:
- 203-3422
- Mfr. Part No.:
- SRK1001TR
- Manufacturer:
- STMicroelectronics
200 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 25)
SGD1.425
(exc. GST)
SGD1.553
(inc. GST)
Units | Per unit | Per Pack* |
25 - 50 | SGD1.425 | SGD35.625 |
75 - 100 | SGD1.372 | SGD34.30 |
125 + | SGD1.286 | SGD32.15 |
*price indicative |
- RS Stock No.:
- 203-3422
- Mfr. Part No.:
- SRK1001TR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The STMicroelectronics SRK1001 series is an adaptive synchronous rectification controller for fly back converter. It is intended for secondary side synchronous rectification (SR) in fly back converters, and it is also suitable for operation in QR and mixed CCM/DCM fixed frequency circuits. The controller provide a high-current gate-drive output, capable of driving N-channel Power MOSFETs. The SR MOSFET is switched on as soon as current starts flowing through its body diode and it is then switched off as current approaches zero, such is the control scheme of this IC.
Fast turn-on with minimum delay time and adaptive turn-off logic
SO8 package type
High-current gate-drive output for N-MOSFET
SO8 package type
High-current gate-drive output for N-MOSFET
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Synchronous Rectifier Controller |
Number of Outputs | 1 |
Current Conversion Type | AC-DC |
Maximum Switching Frequency | 300 kHz |
Mounting Type | Surface Mount |
Package Type | SO8 |
Pin Count | 4 |