- RS Stock No.:
- 804-0028
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 804-0028
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS EES30A 30W ErP Single Output Switch Mode Power Supplies
The EES30A is a series of 30W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C14 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 80%. The EES30A power supplies are ErP step 2 compliant.
30W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
Dimensions (LxWxHmm) 107x 43x 31
1.2m DC cable with 2.1mm connector
2 year warranty
AC inlet C14 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
Dimensions (LxWxHmm) 107x 43x 31
1.2m DC cable with 2.1mm connector
2 year warranty
AC inlet C14 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC
Approvals
CE
Specifications
Attribute | Value |
---|---|
Plug Type | C14 |
Maximum Temperature | +50°C |
Input Connector | C14 |
Number of Outputs | 1 |
Cable Length | 1200mm |
Standards Met | CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV |
Efficiency | 80% |
MTBF | 500kh |
Energy Efficiency Level | V |
Minimum Temperature | +50°C |
Line Regulation Range | ±1% |