- RS Stock No.:
- 764-9122
- Mfr. Part No.:
- DTM110PW240C
- Manufacturer:
- TDK-Lambda
2 In stock for delivery within 4 working days
Added
Price Each
SGD194.89
(exc. GST)
SGD212.43
(inc. GST)
Units | Per unit |
1 - 9 | SGD194.89 |
10 - 49 | SGD190.81 |
50 + | SGD185.08 |
- RS Stock No.:
- 764-9122
- Mfr. Part No.:
- DTM110PW240C
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TDK Lambda DTM110-C Series 90W to 110W Medical AC-DC External Desktop Power Supply
DTM110-C series 90W to 110W medical AC-DC external desktop power supplies with low profile insulated enclosures, a wide AC input range, PFC and a low offload power consumption of < 0.5W. These DTM110-C series 90W to 110W medical AC-DC external desktop power adapters are safety Class I, ErP level V compliant, have a low leakage current of <300μA a 4kVac input to output isolation and comply with UL/EN/IEC60601-1 Editions 2 & 3 safety approvals for medical equipment. Typical applications for these DTM110-C series medical AC-DC external desktop power supplies include portable medical equipment, industrial computing, life sciences and laboratory equipment.
Wide AC input range of 90 to 264 Vac
High average efficiency of 85%
ErP Level V compliance
Medical approval to UL/EN/IEC60601-1
Low leakage current <300μA
Low offload power consumption of < 0.5W
4kVac input to output isolation
Power Factor Correction (Meets EN61000-3-2. >0.9 PF)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short-circuit protection
Low profile insulated case: 170 x 64.8 x 38.5mm
IEC320-C14 AC input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN60601-1-2, FCC Part 18 Class B
High average efficiency of 85%
ErP Level V compliance
Medical approval to UL/EN/IEC60601-1
Low leakage current <300μA
Low offload power consumption of < 0.5W
4kVac input to output isolation
Power Factor Correction (Meets EN61000-3-2. >0.9 PF)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short-circuit protection
Low profile insulated case: 170 x 64.8 x 38.5mm
IEC320-C14 AC input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN60601-1-2, FCC Part 18 Class B
Standards
UL60601-1, EN60601-1, IEC60601-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - TDK Lambda
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 24V dc |
Output Current | 4.6A |
Maximum Temperature | +40°C |
Output Connector | KPPx-4P |
Input Connector | IEC 320-C14 |
Number of Outputs | 1 |
Power Rating | 110W |
Cable Length | 1050mm |
Medical Approved | Yes |
Standards Met | ErP Compliant |
Minimum Temperature | 0°C |
Depth | 38.5mm |
Line Regulation Range | ±3% |
Length | 170mm |
Load Regulation | ±3% |
Energy Efficiency Level | V |
Width | 64.8mm |