- RS Stock No.:
- 722-7255
- Mfr. Part No.:
- PSAC30U-560
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 722-7255
- Mfr. Part No.:
- PSAC30U-560
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihong 20W to 30W ErP Single Output Switch Mode Desktop Power Supply - PSAC30U Series
20-30W universal ErP desktop mains adaptors in a compact, low profile non-vented case. These energy saving, class 1, switch mode universal desk-top mains adaptors are suitable for use with portable equipment, peripherals, networking and gaming machines.
Low profile designErP level V compliantShort circuit, over load and over voltage protectionNo load power consumption of <0.3W maximumIEC C14 AC input connector and 5.5 x 2.1 x 10mm centre positive barrel DC output connectorEMC compliance to FCC class B, EN55022 class BHarmonic compliance to EN610001.5m output lead
Note
Conforms to Energy-related Product Directive 2009/125/EC
Approvals
cUL, UL
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1500mm |
Standards Met | ErP Compliant |
Efficiency | 84% |
MTBF | 50000h |
Minimum Temperature | 0°C |
Energy Efficiency Level | V |
Line Regulation Range | ±1% |