- RS Stock No.:
- 720-3720
- Mfr. Part No.:
- VNCLO-PSU-USA
- Manufacturer:
- FTDI Chip
Discontinued product
- RS Stock No.:
- 720-3720
- Mfr. Part No.:
- VNCLO-PSU-USA
- Manufacturer:
- FTDI Chip
Legislation and Compliance
Product Details
Vinco Development Module Power Adapter
These power adapters are suitable for use with the Vinco development module. Vinco is a development module based on the FTDI Vinculum II, VNC2 dual USB host/slave IC. Vinco is designed as a prototyping platform for VNC2 based designs and applications.
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type A |
Output Voltage | 9V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 1A |
Maximum Temperature | +40°C |
Input Connector | US Plug |
Number of Outputs | 1 |
Power Rating | 9W |