- RS Stock No.:
- 678-3931
- Mfr. Part No.:
- ES18B24-P1J
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 678-3931
- Mfr. Part No.:
- ES18B24-P1J
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +50°C |
Input Connector | IEC320-C8 |
Number of Outputs | 1 |
Cable Length | 1830mm |
Standards Met | ErP Compliant |
Efficiency | 80% |
MTBF | 500000h |
Minimum Temperature | 0°C |
Line Regulation Range | ±1% |