- RS Stock No.:
- 668-9286
- Mfr. Part No.:
- LFZVC65NP24E4
- Manufacturer:
- EOS
7 In stock for delivery within 4 working days
Added
Price Each
SGD122.14
(exc. GST)
SGD133.13
(inc. GST)
Units | Per unit |
1 - 9 | SGD122.14 |
10 - 49 | SGD119.69 |
50 + | SGD98.51 |
- RS Stock No.:
- 668-9286
- Mfr. Part No.:
- LFZVC65NP24E4
- Manufacturer:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series
36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Ultra miniature and lightweight switch mode power supply
Universal input
High efficiency, no load standby power < 0.5W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287
Universal input
High efficiency, no load standby power < 0.5W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Current derates to 75% at 50°C
Current derates to 75% at 50°C
Standards
UL, TUV, EN60950-1
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 24V dc |
Input Voltage | 100 → 240V ac |
Output Current | 2.7A |
Maximum Temperature | +50°C |
Input Connector | IEC 320-C14 |
Number of Outputs | 1 |
Power Rating | 65W |
Cable Length | 1200mm |
Standards Met | ErP Compliant |
MTBF | 150000h |
Efficiency | 85% |
Energy Efficiency Level | V |
Length | 117mm |
Depth | 31.5mm |
Minimum Temperature | 0°C |
Width | 53mm |
Line Regulation Range | ±2% |
Load Regulation | 5% |