- RS Stock No.:
- 462-9582
- Mfr. Part No.:
- 9320
- Manufacturer:
- Mascot
Available for back order.
Added
Price Each
SGD153.53
(exc. GST)
SGD167.35
(inc. GST)
Units | Per unit |
1 - 4 | SGD153.53 |
5 - 9 | SGD149.01 |
10 + | SGD147.46 |
- RS Stock No.:
- 462-9582
- Mfr. Part No.:
- 9320
- Manufacturer:
- Mascot
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NO
Product Details
Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.
Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Standards
EN60601-1
Approvals
UL (9726 models only)
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 12V dc |
Input Voltage | 90 → 132V ac |
Output Current | 5A |
Maximum Temperature | +40°C |
Output Connector | 1 mm Twin Lead |
Number of Outputs | 1 |
Efficiency | 80% |
Load Regulation | ±3% |
Width | 87mm |
Depth | 46mm |
Minimum Temperature | -10°C |
Length | 130mm |
Line Regulation Range | ±0.6% |