- RS Stock No.:
- 397-9858
- Mfr. Part No.:
- 9120000103
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 397-9858
- Mfr. Part No.:
- 9120000103
- Manufacturer:
- Mascot
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.
Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Standards
EN60601-1
Approvals
UL (9726 models only)
Specifications
Attribute | Value |
---|---|
Plug Type | 2-Pin UK |
Maximum Temperature | +40°C |
Number of Outputs | 1 |
Cable Length | 1800mm |
Efficiency | 82% |
Load Regulation | ±3% |
Minimum Temperature | -10°C |
Line Regulation Range | ±0.6% |