Teltonika 9 W Power Supply AC/DC Adapter 2-Pin 9V dc Output, 0.45 A
- RS Stock No.:
- 756-382
- Mfr. Part No.:
- PR3PRAU6
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
SGD17.21
(exc. GST)
SGD18.76
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17.21 |
*price indicative
- RS Stock No.:
- 756-382
- Mfr. Part No.:
- PR3PRAU6
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Supply | |
| Plug Type | 2-Pin | |
| Output Voltage | 9V dc | |
| Power | 9W | |
| Output Connector Type | Cord End Terminal, 2 Pin | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Adapter Current | 0.45A | |
| Input Connector Type | AU (Type I) | |
| Regulated/Unregulated | Regulated | |
| Standards/Approvals | AS/NZS 62368.1:2018, AS/NZS 3112:2017, EN 55032:2015 | |
| Length | 55.7mm | |
| Depth | 17.5mm | |
| Width | 27.0mm | |
| Maximum Input Voltage | 240V ac | |
| Series | PR3PRAU6 | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type AC/DC Adapter | ||
Sub Type Power Supply | ||
Plug Type 2-Pin | ||
Output Voltage 9V dc | ||
Power 9W | ||
Output Connector Type Cord End Terminal, 2 Pin | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Adapter Current 0.45A | ||
Input Connector Type AU (Type I) | ||
Regulated/Unregulated Regulated | ||
Standards/Approvals AS/NZS 62368.1:2018, AS/NZS 3112:2017, EN 55032:2015 | ||
Length 55.7mm | ||
Depth 17.5mm | ||
Width 27.0mm | ||
Maximum Input Voltage 240V ac | ||
Series PR3PRAU6 | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
