- RS Stock No.:
- 417-782
- Mfr. Part No.:
- EA11351A(06)
- Manufacturer:
- RS PRO
- RS Stock No.:
- 417-782
- Mfr. Part No.:
- EA11351A(06)
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 120W to 200W ErP Single Output Switch Mode Desktop Power Supply
120W to 200W ErP switch mode single output desktop power supply with active PFC and over voltage and over current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.
External switch mode desktop power supply
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class I
Regulated output
EMC compliance to EN 55022 Class B
Power on LED indicator
Power factor correction to EN 61000-3-2
Over-voltage and over-current protection
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class I
Regulated output
EMC compliance to EN 55022 Class B
Power on LED indicator
Power factor correction to EN 61000-3-2
Over-voltage and over-current protection
Note
Conforms to Energy-related Product Directive 2009/125/EC apart from stock number 417-821 which is no compliant and suitable for industrial use only.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Approvals
TUV, UL/cUL recognised
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1200mm |
MTBF | 30000h |
Standards Met | ErP Compliant |
Efficiency | 85% |
Minimum Temperature | 0°C |
Energy Efficiency Level | V |
Line Regulation Range | ±1% |