- RS Stock No.:
- 270-6146
- Mfr. Part No.:
- XT10152015033
- Manufacturer:
- Tivoly
3 In stock for delivery within 5 working days
Added
Price Each
SGD16.01
(exc. GST)
SGD17.45
(inc. GST)
Units | Per unit |
1 + | SGD16.01 |
- RS Stock No.:
- 270-6146
- Mfr. Part No.:
- XT10152015033
- Manufacturer:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly FLAP wheel for the machine or manual sanding of metals or woods (paints, varnishes, renders) and use for all profiled part processing, interior surfaces.
Corundum grain
Diameter Ø60x30
Diameter Ø60x30
Contents
1 piece per box
Specifications
Attribute | Value |
---|---|
Abrasive Material | Corundum |
Grit Size | 120 |
Diameter | 60mm |
Width | 30mm |
Wheel Type | Flap Wheel |
Series | XT11712 |