RND 1.75mm Gold 3D Printer Filament, 1kg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

SGD58.67

(exc. GST)

SGD63.95

(inc. GST)

RS Stock No.:
490-443
Mfr. Part No.:
RND 705-00020
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Material Type

PLA

Printing Technology

FDM

Colour

Gold

For Use With

FDM 3D Printers

Weight

1kg

Diameter

1.75mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The RND 3D printer filament in gold is engineered to elevate your 3D printing experience, bringing creativity to life with vibrant hues and exceptional detail. Crafted from PLA, a biodegradable material, this filament is designed for ease of use, making it perfect for both beginners and experienced users. With its low shrinkage properties, you can print large models effortlessly while maintaining a stunning finish.

Brilliant gold colour offers a lustrous finish
Exceptional adherence to print bed for reliable results
Optimised flow rate ensures consistent extrusion
Lightweight design allows for easy handling during printing