Texas Instruments Battery Management | RS
Recently searched

    Texas Instruments Battery Management

    Battery management devices are designed to work alongside battery powered applications. Adding a battery management IC to an electronic circuit can help to create a more efficient and reliable design which will last longer. Battery management can be used to reduce charging time, whilst enabling safe charging and low standby power usage. As electronic systems become more complex, it is essential to provide support through battery and power management ICs.

    Battery management can be used with different types of battery, depending on the device. These battery types include lead-acid, Li-Ion, Lithium-Polyment, NiCD and NiMH.

    Types of Battery Management IC

    • Battery Chargers are designed to help charge the battery quickly whilst keeping it cool. Chargers work with rechargeable battery packs.
    • Battery Fuel Gauges are available to give information on the charge of a battery. The fuel gauge gives information on the amount of charge available and the health status.
    • Battery Monitors (or Battery Backup Managers) provide monitoring and supervision of the battery performance. They can monitor the voltage, current and temperature to prevent any damage to the battery. Battery backup managers offer backup power from the battery in case of a power outage.

    Where are Battery Management ICs used?

    These devices are found in most systems that use a rechargeable battery power supply, such as portable and wearable devices. Applications include:

    • Smartphones
    • Laptops
    • Tablets
    • Cameras
    • Battery Powered Tools
    • Electric cars
    • Solar Panels
    • Automation

    What is a BMS?

    BMS stands for Battery Management System. This is an electronic circuit that monitors and protects a rechargable battery. Battery Management Systems feature devices such as a charge controller, gauge and surge protector, to ensure that the battery does not operate outside of its capabilities. Therefore a BMS provides protection and increases the potential lifespan of the battery.

    102 Products showing for Texas Instruments Battery Management

    Texas Instruments
    Lithium-Ion, Lithium-Phosphate
    Surface Mount
    -
    TSSOP
    44
    6 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    NiCD, NiMH
    Surface Mount
    -
    SOIC
    8
    5 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Lead-Acid, Lithium-Ion, NiCD, NiMH
    Surface Mount
    -
    SOIC
    10
    4.45 V
    -
    -
    -
    -
    -
    1000mA
    -
    -
    Texas Instruments
    Lithium
    Surface Mount
    -
    SOIC
    8
    5 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Lithium-Ion
    Surface Mount
    -
    VSON
    8
    4.35 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Lithium-Ion
    Surface Mount
    Battery Charge Controller IC
    VQFN
    20
    20 V
    -
    -
    -
    -
    -
    1.5A
    -
    -
    Texas Instruments
    Lead-Acid
    Surface Mount
    -
    SOIC-16
    16
    40 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Lithium-Ion
    Surface Mount
    Battery Charge Controller IC
    VQFN
    16
    4.35 to 6.4 V
    3 x 3 x 0.9mm
    3mm
    3mm
    0.9mm
    +125 °C
    1.5A
    -
    -40 °C
    Texas Instruments
    Lead-Acid
    Surface Mount
    -
    SOIC
    16
    100 V
    -
    -
    -
    -
    -
    9.5µA
    -
    -
    Texas Instruments
    Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer
    Surface Mount
    Battery Charge Controller IC
    VQFN
    16
    5 to 28 V
    3.6 x 3.6 x 0.95mm
    3.6mm
    3.6mm
    0.95mm
    +85 °C
    -
    2.1 V
    -40 °C
    Texas Instruments
    -
    Surface Mount
    Battery Charge Controller IC
    VQFN
    20
    -
    4.65 x 3.65 x 0.95mm
    4.65mm
    3.65mm
    0.95mm
    +150 °C
    -
    -
    -40 °C
    Texas Instruments
    Lithium-Ion
    Surface Mount
    Battery Charge Controller IC
    QFN
    16
    4.35 to 6.4 V
    3.15 x 3.15 x 0.95mm
    3.15mm
    3.15mm
    0.95mm
    +85 °C
    4.5A
    5.6 V
    -40 °C
    Texas Instruments
    NiCD, NiMH
    Surface Mount
    -
    SOIC
    8
    5 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Lead-Acid
    Surface Mount
    -
    SOIC-16
    16
    40 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Lithium-Ion
    Surface Mount
    -
    TSSOP
    44
    36 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    NiCD, NiMH
    Through Hole
    Battery Charge Controller IC
    PDIP
    16
    5 V
    19.3 x 6.35 x 4.57mm
    19.3mm
    6.35mm
    4.57mm
    +70 °C
    -
    -
    0 °C
    Texas Instruments
    -
    Surface Mount
    Battery Charge Controller IC
    VQFN
    16
    5 to 28 V
    3.6 x 3.6 x 0.95mm
    3.6mm
    3.6mm
    0.95mm
    +85 °C
    10A
    6.3 V
    -40 °C
    Texas Instruments
    Lithium-Ion
    Surface Mount
    Battery Charge Controller IC
    VQFN
    20
    4.5 to 24 V
    3.65 x 3.65 x 0.95mm
    3.65mm
    3.65mm
    0.95mm
    +85 °C
    8.128A
    19.2 V
    -40 °C
    Texas Instruments
    Lithium-Ion, Lithium-Polymer
    Surface Mount
    Battery Charge Controller IC
    SOIC
    8
    4.5 → 15 V
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    +70 °C
    -
    -
    -20 °C
    Texas Instruments
    Lead-Acid
    Through Hole
    Battery Charge Controller IC
    PDIP
    16
    -
    19.3 x 6.35 x 4.57mm
    19.3mm
    6.35mm
    4.57mm
    +70 °C
    40mA
    -
    -40 °C
    Results per page