onsemi Bus Transceivers | RS
Recently searched

    onsemi Bus Transceivers

    A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

    Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

    Types of Bus transceivers

    There are various types of bus transceivers available such as;

    • Quadruple inverting with 3 state outputs
    • Quadruple non-inverting with 3 state outputs
    • Octal non-inverting with 3 state outputs
    • 8-bit 3 state inverting
    • Octal Inverting with tri-state output

    This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

    Applications of Bus transceivers

    Bus transceivers are widely used in a range of applications such as;

    • HVAC
    • Remote Monitoring and Sensing
    • Data over Power Applications
    • Digital Signage

    31 Products showing for onsemi Bus Transceivers

    onsemi
    74AC
    Bus Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    TTL
    -75mA
    75mA
    9ns
    onsemi
    74AC
    Bus Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    TTL
    -75mA
    75mA
    9ns
    onsemi
    LCX
    Bus Transceiver
    2
    16
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    LVCMOS
    -24mA
    24mA
    8.4 ns @ 30 pF
    onsemi
    74HCT
    Bus Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    CMOS
    -35mA
    35mA
    45ns
    onsemi
    74HCT
    Bus Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    CMOS
    -35mA
    35mA
    45ns
    onsemi
    LVX
    Bus Transceiver
    2
    16
    Non-Inverting
    Surface Mount
    SOIC
    24
    TTL
    3-State
    -24mA
    24mA
    9 ns@ 50 pF
    onsemi
    ACT
    Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    CMOS
    -24mA
    24mA
    9 ns@ 50 pF
    onsemi
    LVX
    Bus Transceiver
    2
    16
    Non-Inverting
    Surface Mount
    TSSOP
    24
    TTL
    3-State
    -24mA
    24mA
    9 ns@ 50 pF
    onsemi
    74ACT
    Bus Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    TTL
    -75mA
    75mA
    9ns
    onsemi
    ACT
    Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    CMOS
    -24mA
    24mA
    9 ns@ 50 pF
    onsemi
    74LVXC
    Voltage Interface Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    TSSOP
    24
    TTL
    TTL
    -24mA
    24mA
    9ns
    Results per page