LCD Display Controllers

Filters

Viewing 21 - 24 of 24 products
Results per page
Description Price Internal Memory Maximum Resolution Display Depth Display Support CPU Interface Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 160-4538
Mfr. Part No.AD9985AKSTZ-110
SGD9.799
Each (In a Tray of 90)
units
- - 3 HDTV DVI-I Surface Mount LQFP 80 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C
RS Stock No. 901-4982
Mfr. Part No.FT810Q-T
BrandBridgetek
SGD11.62
Each
units
- 800 x 600pixels - SVGA, 8 bit Mono Audio Format SPI Surface Mount VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C
RS Stock No. 865-9893
Mfr. Part No.FT801Q-R
BrandBridgetek
SGD7.29
Each
units
- 512 x 512pixel - LCD I2C Bus, SPI Buss Surface Mount VQFN 48 3.3 V 7 x 7 x 0.9mm 7mm 7mm 0.9mm +85 °C
RS Stock No. 787-7668
Mfr. Part No.FT800Q-R
BrandBridgetek
SGD7.39
Each
units
256kB - - RGB Interface - Surface Mount QFN 48 - - - - - -
Related Products
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stageIntelligent digital/mixed signal power controlIntegrated high-voltage half bridge driverAll ...
The MIC4830 is a low noise 180VPP electroluminescent ...
Description:
The MIC4830 is a low noise 180VPP electroluminescent (EL) lamp driver. Using advanced Bipolar, CMOS, DMOS (BCD) technology, the MIC4830 integrates a high voltage boost converter and an H-bridge driver for driving a large EL lamp. The MIC4830 can drive ...
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. Digital Light Processing (DLP) Pico Technology enables ...
FTDI’s FT801 is an accessible LCD graphic controller ...
Description:
FTDI’s FT801 is an accessible LCD graphic controller targeted for embedded applications to produce high-quality Human Machine Interfaces (HMIs). This Embedded Video Engine (EVE) with widget support can offload the system MPU and deliver a range of graphic features. It’s ...