Thyristors

What is a Thyristor?
A Thyristor is a four layer semiconductor device, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors.
A Thyristor usually consists of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode
The Thyristor is made of N type and P type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed.
Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.
Types of Thyristor:
Silicon controlled rectifier (SCR) -The basic purpose of a SCR is to function as a switch that can turn on or off small or large amounts of power.
Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to a SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate"
Triac – Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents.
Four layer diode - A four layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise it’s OFF.
Diac- Diac is a mix of the words diode and ac switch it is similar to four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.
Thyristors are used in applications such as motor speed controls, pressure control systems, light dimmers and liquid level regulators
What are Phase controlled Thyristors?
Thyristors are frequently used as phase-controlled current valves for AC to DC conversion and vice versa, operating at low frequencies In the conducting state, thyristors feature very low losses, making them ideal devices to efficiently control very high currents and energies.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Rated Average On-State Current Thyristor Type Package Type Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Maximum Gate Trigger Current Maximum Gate Trigger Voltage Maximum Holding Current Pin Count Dimensions Diameter Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 123-1455
Mfr. Part No.FS0103MA
SGD0.119
Each (In a Pack of 100)
units
0.8A SCR TO-92 600V 7 A @ 50 Hz, 8 A @ 60 Hz Through Hole 200µA 0.8V 5mA 3 4.8 x 3.86 x 4.8mm - +125 °C -40 °C
RS Stock No. 165-5044
Mfr. Part No.FS0103MA
SGD0.103
Each (In a Bag of 10000)
units
0.8A SCR TO-92 600V 7 A @ 50 Hz, 8 A @ 60 Hz Through Hole 200µA 0.8V 5mA 3 4.8 x 3.86 x 4.8mm - +125 °C -40 °C
RS Stock No. 123-1464
Mfr. Part No.FS2510MH TU
SGD1.069
Each (In a Pack of 10)
units
25A SCR TO-220AB 600V 300 A @ 50 Hz, 330 A @ 60 Hz Through Hole 25mA 1.3V 40mA 3 10.36 x 4.67 x 15.35mm - +125 °C -40 °C
RS Stock No. 170-2396
Mfr. Part No.FS2510MH TU
SGD1.155
Each (In a Tube of 50)
units
25A SCR TO-220AB 600V 300 A @ 50 Hz, 330 A @ 60 Hz Through Hole 25mA 1.3V 40mA 3 10.36 x 4.67 x 15.35mm - +125 °C -40 °C
RS Stock No. 123-1462
Mfr. Part No.FS1614MH TU
SGD0.749
Each (In a Pack of 20)
units
16A SCR TO-220AB 600V 190 A @ 50 Hz, 200 A @ 60 Hz Through Hole 40mA 1.3V 50mA 3 10.36 x 4.67 x 15.35mm - +125 °C -40 °C
RS Stock No. 165-5059
Mfr. Part No.FS0809MD TR
SGD0.426
Each (On a Reel of 2500)
units
8A SCR DPAK (TO-252) 600V 70 A @ 50 Hz, 73 A @ 60 Hz Surface Mount 15mA 1.3V 40mA 3 6.73 x 6.22 x 2.39mm - +125 °C -40 °C
RS Stock No. 170-2395
Mfr. Part No.FS1614MH TU
SGD0.792
Each (In a Tube of 50)
units
16A SCR TO-220AB 600V 190 A @ 50 Hz, 200 A @ 60 Hz Through Hole 40mA 1.3V 50mA 3 10.36 x 4.67 x 15.35mm - +125 °C -40 °C
RS Stock No. 123-1466
Mfr. Part No.FS5030QP00TU
SGD2.768
Each (In a Pack of 5)
units
50A SCR TO-3P 1200V - Through Hole 80mA - - 3+Tab - - - -
RS Stock No. 170-2394
Mfr. Part No.FS1209NH TU
SGD0.734
Each (In a Tube of 50)
units
12A SCR TO-220AB 800V 140 A @ 50 Hz, 145 A @ 60 Hz Through Hole 15mA 1.3V 30mA 3 10.36 x 4.67 x 15.35mm - +125 °C -40 °C
RS Stock No. 170-2393
Mfr. Part No.FS0809MH TU
SGD0.37
Each (In a Tube of 50)
units
8A SCR TO-220AB 600V 70 A @ 50 Hz, 73 A @ 60 Hz Through Hole 15mA 1.3V 40mA 3 10.36 x 4.67 x 15.35mm - +125 °C -40 °C
RS Stock No. 170-2399
Mfr. Part No.FS5030QP00TU
SGD2.509
Each (In a Tube of 30)
units
50A SCR TO-3P 1200V - Through Hole 80mA - - 3+Tab - - - -
RS Stock No. 123-1459
Mfr. Part No.FS0809MD TR
SGD0.377
Each (In a Pack of 20)
units
8A SCR DPAK (TO-252) 600V 70 A @ 50 Hz, 73 A @ 60 Hz Surface Mount 15mA 1.3V 40mA 3 6.73 x 6.22 x 2.39mm - +125 °C -40 °C
RS Stock No. 123-1460
Mfr. Part No.FS0809MH TU
SGD0.415
Each (In a Pack of 20)
units
8A SCR TO-220AB 600V 70 A @ 50 Hz, 73 A @ 60 Hz Through Hole 15mA 1.3V 40mA 3 10.36 x 4.67 x 15.35mm - +125 °C -40 °C
RS Stock No. 170-2392
Mfr. Part No.FS0404MH TU
SGD0.55
Each (In a Tube of 50)
units
4A SCR TO-220AB 600V 30 A @ 50 Hz, 33 A @ 60 Hz Through Hole 50µA 0.8V 5mA 3 10.36 x 4.67 x 15.35mm - +150 °C -40 °C
RS Stock No. 170-2391
Mfr. Part No.FS0402MH TU
SGD0.55
Each (In a Tube of 50)
units
4A SCR TO-220AB 600V 30 A @ 50 Hz, 33 A @ 60 Hz Through Hole 200µA 0.8V 5mA 3 10.36 x 4.67 x 15.35mm - +150 °C -40 °C