Dormer Slot Drills | RS
Recently searched

    Dormer Slot Drills

    Slot drills are drill tips designed to be used with general machine applications. Slot drills are also known as slot mills and are generally a two fluted and flat-ended double-cutting tool with two radial cutting edges opposed to each other. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. Slot Drills are available in HSS, cobalt and carbide for increased durability. With various cut lengths and shank types, there is sure to be a suitable version for your needs.

    Where Slot Drills are typically used?

    Slot drills are a type of milling cutters distinguished from the drill bit in its application, geometry, and manufacture. While a drill bit can only cut in the axial direction, milling or slot drills bit can generally cut in all directions, though some cannot cut axially. They are typically used in:

    • Woodworking
    • Metalworking
    • Construction
    • Carpentry
    • Engineering

    92 Products showing for Dormer Slot Drills

    Dormer
    Plain
    26mm
    15mm
    2
    HSS-E-PM
    83 mm
    12 mm
    e8
    Dormer
    Plain
    19mm
    19mm
    2
    HSS-E-PM
    79 mm
    16 mm
    e8
    Dormer
    Plain
    7mm
    4.5mm
    2
    HSS-E-PM
    51 mm
    6 mm
    e8
    Dormer
    Plain
    6mm
    2mm
    2
    Micrograin Carbide
    38 mm
    3 mm
    h10
    Dormer
    Plain
    13mm
    5mm
    2
    HSS-E-PM
    57 mm
    6 mm
    e8
    Dormer
    Plain
    26mm
    26mm
    2
    HSS-E-PM
    102 mm
    25 mm
    e8
    Dormer
    Plain
    10mm
    6.5mm
    2
    HSS-E-PM
    60 mm
    10 mm
    e8
    Dormer
    Plain
    19mm
    16mm
    2
    HSS-E-PM
    79 mm
    16 mm
    e8
    Dormer
    Plain
    21mm
    9mm
    3
    Micrograin Carbide
    72 mm
    10 mm
    h10
    Dormer
    Plain
    30mm
    14mm
    2
    Micrograin Carbide
    83 mm
    14 mm
    h10
    Dormer
    Plain
    22mm
    10mm
    2
    Micrograin Carbide
    72 mm
    10 mm
    h10
    Dormer
    Plain
    7mm
    4.5mm
    2
    HSS-E-PM
    51 mm
    6 mm
    e8
    Dormer
    Plain
    11mm
    4.5mm
    2
    HSS-E-PM
    55 mm
    6 mm
    e8
    Dormer
    Plain
    11mm
    5/16in
    2
    HSS-E-PM
    61 mm
    10 mm
    e8
    Dormer
    Plain
    9mm
    2.5mm
    2
    Micrograin Carbide
    38 mm
    3 mm
    h10
    Dormer
    Plain
    3mm
    1/16in
    2
    HSS-E-PM
    47 mm
    6 mm
    e8
    Dormer
    Plain
    13mm
    11mm
    2
    HSS-E-PM
    70 mm
    12 mm
    e8
    Dormer
    Plain
    8mm
    5.5mm
    2
    HSS-E-PM
    52 mm
    6 mm
    e8
    Dormer
    Plain
    14mm
    4mm
    2
    Micrograin Carbide
    50 mm
    4 mm
    h10
    Dormer
    Plain
    12mm
    3mm
    3
    Micrograin Carbide
    38 mm
    3 mm
    h10
    Results per page

    Popular Searches