Recently searched

    AC/DC Adapters

    An AC/DC adapter also known as a plug-in power supply, is an electrical device that converts input power from a mains supply into the correct current, frequency, and voltage to operate the device it is connected to. These adapters are essential for powering devices that either run on batteries or do not have any other power source. They are commonly used in applications such as chargers, set-top boxes, motor control, and other office automation products. Unlike internal power supplies like those in computers, plug-in power supplies are external units.

    How Do AC/DC Adapters Work?

    An AC/DC adapter works by drawing power from an AC outlet and converting it into direct current (DC), which is then used to power or charge devices. The adapter consists of a central unit that performs this conversion. Each AC/DC adapter has a specific power rating, measured in volts or watts, that determines its compatibility with a device. Due to varying power ratings and connector types, these adapters are not universally interchangeable and must match the specific requirements and plug configuration of the device they are used with.

    Types of AC/DC Adapters

    AC/DC adapters come in various forms to meet different needs and applications. Below are the most common types, each with unique features and advantages:

    Plug-In Adapter

    Plug-in adapters are standard power adapters that connect directly to a power outlet. They are commonly used for converting AC mains power into a suitable DC output to power small devices like chargers and set-top boxes. These adapters can vary in voltage and current ratings depending on the device they are designed to power, making them convenient and compact for home or office environments where direct power supply is needed.

    Type C

    Type C plug-in adapters are primarily used in Europe and parts of Asia. They feature two round pins and support devices with voltage ranges of 220-240V. However, it’s important to note that Type C plugs do not have a grounding pin, which can be a safety consideration for certain applications.

    European Plug

    The European plug, also known as Type E/F, is common across Europe and features two round pins with a grounding clip. It operates at 230V, making it suitable for most European appliances. This design enhances safety by ensuring a secure connection.

    UK Plug

    The UK plug, also known as Type G, features three rectangular prongs and operates at 230V. These plugs offer enhanced safety due to their fused design, which prevents overloads, a significant advantage in residential settings.

    US Plug

    US plugs (Types A and B) feature two flat pins or two flat pins with a grounding prong. They operate at 110-120V and are widely used across North America. Type A plugs do not have a grounding prong, while Type B does, providing an additional layer of safety for devices.

    Portable Adapter

    Portable adapters are lightweight and compact power solutions designed for on-the-go use. They often come with interchangeable plug heads and may include features like voltage switching to accommodate different regions' power standards, making them perfect for travel.

    Power Brick Adapter

    Power brick adapters are larger, external power supplies typically used with laptops and other high-power devices. The "brick" contains the circuitry to convert AC to DC while effectively managing heat dissipation. Capable of delivering higher power output, they are designed for devices that require significant energy, such as laptops.

    USB Adapter

    USB adapters allow for the charging of devices via USB ports, often supporting multiple types such as USB-A, USB-C, and micro-USB. Highly versatile, USB adapters can charge a wide range of devices, from smartphones to cameras, and often include features like fast charging.

    Common Output Voltages for AC/DC Adapters

    12 Voltage

    12V output adapters are widely used in low-power applications such as LED lighting, home electronics, and routers. They are also commonly found in automotive devices such as car chargers and dash cams.

    24 Voltage

    24V adapters are often used in industrial control systems, HVAC units, and larger LED installations. These adapters provide the necessary power for applications requiring moderate voltage levels and are frequently used in commercial equipment.

    48 Voltage

    48V adapters are typically found in telecommunications equipment, PoE (Power over Ethernet) systems, and data networking devices. This higher voltage output is necessary for ensuring stable power delivery to devices that demand more energy, such as server systems and large communication networks.

    Buy AC/DC Power Adapters in Singapore

    RS Singapore is your trusted supplier for top-quality AC/DC power adapters, offering a wide selection of reliable products from renowned brands like RS PRO and MEAN WELL. By choosing RS, you're not only getting superior universal adapters but also benefiting from expert technical support and dedicated customer service, ensuring that your power supply needs are met with precision.

    Our easy-to-use online catalogue simplifies the process of finding and ordering the right AC/DC power adapters for your applications, whether for chargers, office automation, or motor control systems. Plus, enjoy fast delivery across Singapore to keep your projects running smoothly. For more information on our delivery services and costs, please visit our Delivery Information page. Count on RS Singapore for a seamless purchasing experience and reliable power solutions.

    299 Products showing for AC/DC Adapters

    Results per page